Mean Well NDR-120-12

Single Output Industrial DIN Rail Power Supply 12 Volts 10 Amps 120 Watts
$ 25.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NDR-120-12.

IHS

Datasheet4 pages3 years ago

Jameco

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+46.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellHLG-150H-15B
150W Single Output Switching Power Supply 15 Volts @ 10 AmpsFeatures Model B
Mean WellRSP-150-15
AC to DC Switching Enclosed Power Supply with PFC Function 15 Volts 10 Amps 150 Watts
Mean WellHLG-120H-15A
120 Watt LED Driver Single Output Switching Power Supply 15 Volts @ 8 Amps A Model

Descriptions

Descriptions of Mean Well NDR-120-12 provided by its distributors.

Single Output Industrial DIN Rail Power Supply 12 Volts 10 Amps 120 Watts
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
MEANWELL DIN RAIL POWER SUPPLY, 12V, 10A, 120W, SETUP 1200MS, RISE TIME 60MS, 230VAC
DIN Rail Power Supplies 120W 12V 10A EN55022 Class B
POWER SUPPLY, AC-DC, 12V,10A, 100-264V IN, ENCLOSED, DIN RAIL MOUNT, NDR SERIES
Single-OUT 12V 10A 120W 7-Pin AC/DC Power Supply
NDR-120-12 MEAN WELL AC-DC 12 Volt 10 Amp 120 Watt Power Supply +More!
Power Supply; DIN; 120W; 12V; 10A; 90-264VAC; 127-370VDC
Touch screen HMI, 15.4 inch wide screen, TFT LCD, 24bit color, 1280x800 resolution, frame color : Silver
Power Supply, Ac-Dc, 12V, 10A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:12V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well NDR-120-12
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 90 VAC to 264 VAC, 1 Output, 120 W, 12 VDC, 10 A
12Vdc 10A DIN Rail Power Supply UL 508

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDR120-12