Mean Well N7809-1CW

DC/DC Converter, Industrial & ITE, 1 Output, 9 W, 9 V, 1 A, N78 Series, Cable Mount
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well N7809-1CW.

IHS

Datasheet8 pages3 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-53.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well N7809-1CW provided by its distributors.

DC/DC Converter, Industrial & ITE, 1 Output, 9 W, 9 V, 1 A, N78 Series, Cable Mount
Non-Isolated DC-DC Switching Regulator 1A 9V Output 13-36V Input Cased Wires
DC-DC CONVERTER, SWITCHING REGULATOR, 9VOUT, 1A, CASING/WIRE, N78 SERIES
Dc-Dc Converter, 9V, 1A Rohs Compliant: Yes |Mean Well N7809-1CW
Switching Regulator, 1A, 500kHz Switching Freq-Max, Hybrid
13-36Vi; 9Vo/1A; Casing with Wire POL Switching Regulator
Switching Voltage Regulators 13-36Vin 9Vout 0-1000mA Encapsulated with Wires Non-Isolated DC-DC Switching Regulator
DC/DC Switching Reg. SIP3 13-36V 9V 1A
Fixed Output Voltage V = 9 / Output Current A = 1 / Switching Frequency kHz = 500 / Supply Voltage Min. V = 13 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Pins = 3 / Mounting Type = Through Hole / Length mm = 17.5 / Width mm = 9 / Height mm = 11.5 / Reflow Temperature Max. °C = 265

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV