Fixed Output Voltage V = 5 / Output Current A = 1 / Switching Frequency kHz = 500 / Supply Voltage Min. V = 8 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Pins = 3 / Mounting Type = Through Hole / Length mm = 17.5 / Width mm = 9 / Height mm = 11.5 / Reflow Temperature Max. °C = 265