Mean Well MSP-200-36

Power Supply; module; medical; 205.2W; 36V; 5.7A; 85-264VAC; 120-370VDC
$ 77.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MSP-200-36.

IHS

Datasheet3 pages3 years ago

Sager Power Systems

Jameco

TME

Component Distributors Inc.

Inventory History

3 month trend:
-24.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellHRP-150-36
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 154.8 W, 36 VDC, 4.3 A
Mean WellHRPG-150-36
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 154.8 W, 36 VDC, 4.3 A
Mean WellPPS-200-27
150 W Single Output 27 V AC/DC High Power Density Power Supply with PFC
TDK-LambdaCSS150-36
AC-DC Power Supplies, Open frame, Dual input, Output: 150W, 36V, Option: Dual input fuses
TDK-LambdaSCS6028
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TDK-LambdaALD-214012PJ111
6 W, 10.8 -13.2 VDC VIN, DOUBLE OUTPUT, 44 VDC@0.14 A | 44 VDC@0.14 A DC-DC CONVERTER

Descriptions

Descriptions of Mean Well MSP-200-36 provided by its distributors.

Power Supply; module; medical; 205.2W; 36V; 5.7A; 85-264VAC; 120-370VDC
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 205.2 W, 36 VDC, 5.7 A
AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 36V 5.7A 205.2W
AC-DC Power Factor Correction Module, 1 Output, 205.2W, Hybrid
Switching Power Supplies 205.2W 36V 5.7A Medical PS W/PFC
POWER SUPPLY, AC-DC,36V@5.7A, 5V@0.3A,100-264V IN, ENCLOSED, MEDICAL, PFC, MSP SERIES
MSP-200-36 MEAN WELL AC-DC 36 Volt 5.7 Amp 205 Watt Power Supply +More!
CP2E series compact PLC - Standard Type; 24 DI, 16 DO; PNP output; Power supply 24 VDC; 8 kStep Program memory
36Vdc 5.7A Medical Power Supply
AC-DC Enclosed - Medical Series
POWER SUPPLY, AC-DC, 36V, 5.7A;
Outputs = 1 / Output Voltage 1 V = 36 / Output Voltage Nominal 1 V = 36 / Output Current 1 A = 5.7 / Output Type = Adjustable / Rated Power W = 205 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 89 / MTBF h = 1609500 / Ripple & Noise (V) mV = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 199 / Width mm = 98 / Height mm = 38 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP200-36