Mean Well MSP-1000-24

Power supply; module; medical; 1008W; 24V; 42A; 90-264VAC; 127-370VDC
$ 203.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MSP-1000-24.

IHS

Datasheet6 pages2 years ago

Electro Sonic

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-8.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well MSP-1000-24 provided by its distributors.

Power supply; module; medical; 1008W; 24V; 42A; 90-264VAC; 127-370VDC
Power Supply, Ac-Dc, 24V, 42A; No. Of Outputs:1Outputs; Output Power Max:1.008Kw; Output Voltage - Output 1:24V; Output Current - Output 1:42A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well MSP-1000-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 42 / Output Type = Adjustable / Rated Power kW = 1 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 93 / MTBF h = 850500 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 218 / Width mm = 105 / Height mm = 63.5 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV