Descriptions of Mean Well MSP-1000-12 provided by its distributors.
Power Supply; module; medical; 960W; 12V; 80A; 90-264VAC; 127-370VDC
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 960 W, 12 VDC, 80 A
TARIFF FREE AC/DC 960W 12V Single Output Medical Power, Enclosed w/ Fan with PFC
MSP-1000 Series 1 kW Single Output 12 V Encapsulated Medical Power Supply
MSP-1000-12 MEAN WELL AC-DC 12 Volt 80 Amp 960 Watt Power Supply +More!
Mean Well MSP-1000-12 SMPSU 14V DC 80A 960W Single Output Power Supply
POWER SUPPLY, AC-DC, MEDICAL ENCLOSED: 1000W, 12V@80A, 90-264V IN
AC-DC Power Factor Correction Module
Switching Power Supplies 960W 12V 80A Medical PS
AC/DC Power Supply Single-OUT 12V 80A 960W 19-Pin
1000W AC-DC Medical Power Supply with PFC 12V 80A
CP2E series compact PLC - Network type; 36 DI, 24DO; PNP output; Power supply 24 VDC; 10 kStep Program memory
IC MCU 32BIT 1.03125MB 100PQFP
12Vdc 80A Medical Power Supply
1000W HIGH PERFORMANCE MEDICAL P
Power Supply, Ac-Dc, 12V, 80A; No. Of Outputs:1Outputs; Output Power Max:960W; Output Voltage - Output 1:12V; Output Current - Output 1:80A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well MSP-1000-12
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 80 / Output Type = Adjustable / Rated Power W = 960 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 91.5 / MTBF h = 850500 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 218 / Width mm = 105 / Height mm = 63.5 / Warranty = 5 Years