Outputs = 1 / Output Voltage 1 V = 7 / Output Voltage Nominal 1 V = 7 / Output Current 1 A = 13.5 / Output Type = Adjustable / Rated Power W = 101.3 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 84 / MTBF h = 325400 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Length mm = 159 / Width mm = 97 / Height mm = 38 / Warranty = 5 Years