Mean Well MSP-100-5

AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 5V 17A 85W
$ 46.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MSP-100-5.

IHS

Datasheet2 pages3 years ago

Jameco

Electro Sonic

TME

Component Distributors Inc.

Inventory History

3 month trend:
-0.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellHRP-100-5
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 85 W, 5 VDC, 17 A
Mean WellRSP-100-5
AC to DC Switching Enclosed Power Supply Single Output with PFC Function 5 Volts 20 Amps 100 Watts
Mean WellSP-100-5
Mean Well SP-100-5 const. voltage power supply, Uout 5V, Iout 0-20A, 100W, PFC, RoHS
Murata Power SolutionsULS-5/20-D48NM-C
Module DC-DC 48VIN 1-OUT 5V 20A 100W 8-Pin 1/16-Brick T/R/Tray
Murata Power SolutionsUWE-5/15-Q12PB-C
DC DC CONVERTER 5V 75W / Isolated Module DC DC Converter 1 Output 5V 15A 9V - 36V Input
Murata Power SolutionsUWE-5/15-Q12P-C
Module DC-DC 12VIN 1-OUT 5V 15A 75W 8-Pin 1/8-Brick Tray

Descriptions

Descriptions of Mean Well MSP-100-5 provided by its distributors.

AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 5V 17A 85W
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 85 W, 5 VDC, 17 A
Power Supply; module; medical; 85W; 5V; 17A; 85-264VAC; 120-370VDC
POWER SUPPLY, AC-DC,5V,17A,100-264VIN, ENCLOSED, PNL MNT, PFC, MEDICAL,85W, MSP SERIES
Switching Power Supplies 85W 5V 17A Medical Power Supply
AC-DC Power Factor Correction Module, 1 Output, 85W, Hybrid
Power Supply, Ac-Dc, 5V, 17A Rohs Compliant: Yes |Mean Well MSP-100-5
MSP-100-5 MEAN WELL AC-DC 5 Volt 17 Amp 85 Watt Power Supply +More!
AC/DC Power Supply Single-OUT 5V 17A 85W Medical 9-Pin
CP2E series compact PLC - Network type; 36 DI, 24DO; NPN output; Power supply 24 VDC; 10 kStep Program memory
AC-DC Enclosed - Medical Series
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 17 / Output Type = Adjustable / Rated Power W = 85 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 83 / MTBF h = 2272800 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Length mm = 159 / Width mm = 97 / Height mm = 38 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP100-5