Mean Well MPM-65-48

Power supply; module; medical; 65.3W; 48V; 1.36A; 80-264VAC; 113-370VDC
$ 21.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MPM-65-48.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-10.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well MPM-65-48 provided by its distributors.

Power supply; module; medical; 65.3W; 48V; 1.36A; 80-264VAC; 113-370VDC
AC/DC 65.3W 48V Single Output Green Medical Power Supply, Encapsulated PCB Mount Module
AC/DC PCB Mount Power Supply (PSU), Medical, Fixed, 1 Output, 71.5 W, 48 VDC, 1.49 A
AC-DC Regulated Power Supply Module, 1 Output, 65.3W, Hybrid
POWER SUPPLY, AC-DC, PCB MOUNT, MEDICAL, 65W, 48V@1.36A, 80-264V IN, MPM-65 SERIE
Power Supply, Ac-Dc, 48V, 1.36A Rohs Compliant: Yes |Mean Well MPM-65-48
MPM-65-48 MEAN WELL AC-DC 48 Volt 1.49 Amp 72 Watt Power Supply +More!
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 1.36 / Output Type = Fixed / Rated Power W = 65 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 92 / MTBF h = 1530140 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Length mm = 87 / Width mm = 52 / Height mm = 29.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV