Mean Well MPM-65-24

AC/DC 65W 24V Single Output Green Medical Power Supply, Encapsulated PCB Mount Module
$ 21.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MPM-65-24.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Component Distributors Inc.

Future Electronics

Jameco

Inventory History

3 month trend:
-72.02%

CAD Models

Download Mean Well MPM-65-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Mean Well MPM-65-24 provided by its distributors.

AC/DC 65W 24V Single Output Green Medical Power Supply, Encapsulated PCB Mount Module
AC/DC PCB Mount Power Supply (PSU), Medical, Fixed, 1 Output, 71.5 W, 24 VDC, 2.98 A
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
POWER SUPPLY, AC-DC, PCB MOUNT, MEDICAL, 65W, 24V@2.71A, 80-264V IN, MPM-65 SERIE
Power Supply, Ac-Dc, 24V, 2.71A Rohs Compliant: Yes |Mean Well MPM-65-24
MPM-65-24 MEAN WELL AC-DC 24 Volt 2.98 Amp 72 Watt Power Supply +More!
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.71 / Output Type = Fixed / Rated Power W = 65 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 93 / MTBF h = 1530140 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Length mm = 87 / Width mm = 52 / Height mm = 29.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV