Mean Well MPM-45-24

AC/DC 45.1W 24V Single Output Green Medical Power Supply, Encapsulated PCB Mount Module
$ 19.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MPM-45-24.

IHS

Datasheet4 pages3 years ago

Jameco

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.42%

CAD Models

Download Mean Well MPM-45-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well MPM-45-24 provided by its distributors.

AC/DC 45.1W 24V Single Output Green Medical Power Supply, Encapsulated PCB Mount Module
AC/DC PCB Mount Power Supply (PSU), Medical, Fixed, 1 Output, 50.4 W, 24 VDC, 2.1 A
POWER SUPPLY, AC-DC, PCB MOUNT, MEDICAL, 45W, 24V@1.88A, 80-264V IN, MPM-45 SERIE
Power Supply, Ac-Dc, 24V, 1.88A Rohs Compliant: Yes |Mean Well MPM-45-24
MPM-45-24 MEAN WELL AC-DC 24 Volt 1.88 Amp 45 Watt Power Supply +More!
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.88 / Output Type = Fixed / Rated Power W = 45 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 92.5 / MTBF h = 1530140 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Length mm = 87 / Width mm = 52 / Height mm = 29.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV