Mean Well MPM-45-12

Power supply; module; medical; 45W; 12V; 3.75A; 80-264VAC; 113-370VDC
$ 19.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MPM-45-12.

IHS

Datasheet4 pages3 years ago

Jameco

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.42%

CAD Models

Download Mean Well MPM-45-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well MPM-45-12 provided by its distributors.

Power supply; module; medical; 45W; 12V; 3.75A; 80-264VAC; 113-370VDC
12V 3.75A 45W High Reliability 2xMOPP Encapsulated Green Medical Power Supply PCB Mount
AC/DC PCB Mount Power Supply (PSU), Medical, Fixed, 1 Output, 49.5 W, 12 VDC, 4.13 A
AC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid
POWER SUPPLY, AC-DC, PCB MOUNT, MEDICAL, 45W, 12V@3.75A, 80-264V IN, MPM-45 SERIE
Power Supply, Ac-Dc, 12V, 3.75A Rohs Compliant: Yes |Mean Well MPM-45-12
MPM-45-12 MEAN WELL AC-DC 12 Volt 3.75 Amp 45 Watt Power Supply +More!
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 3.75 / Output Type = Fixed / Rated Power W = 45 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 91.5 / MTBF h = 1530140 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Length mm = 87 / Width mm = 52 / Height mm = 29.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV