Power Supply, Ac-Dc, 48V, 0.63A; No. Of Outputs:1 Output; Output Power Max:30.2W; Output Voltage - Output 1:48V; Output Current - Output 1:630Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well MPM-30-48
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 mA = 630 / Output Type = Fixed / Rated Power W = 30 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 91 / MTBF h = 6325800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 69.5 / Width mm = 39 / Height mm = 24 / Warranty = 3 Years