Mean Well MPM-30-15ST

15V 2A 30W 2xMOPP Encapsulated Green Medical Power Supply Screw Terminal
$ 17.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MPM-30-15ST.

IHS

Datasheet4 pages3 years ago

Jameco

Component Distributors Inc.

TME

Inventory History

3 month trend:
-30.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well MPM-30-15ST provided by its distributors.

15V 2A 30W 2xMOPP Encapsulated Green Medical Power Supply Screw Terminal
I/O expansion unit, 2 x analog outputs 0 to 5 V, 1 to 5 V, 0 to 10 V, -10 to 10 V, 0 to 20 mA, 4 to 20 mA, resolution 1:6000
Power Supply, Ac-Dc, 15V, 2A; No. Of Outputs:1Outputs; Output Power Max:30W; Output Voltage - Output 1:15V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well MPM-30-15ST
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 2 / Output Type = Fixed / Rated Power W = 30 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 89 / MTBF h = 6325800 / Termination Type = Screw Terminal / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 69.5 / Width mm = 39 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV