Mean Well MPM-20-15

AC/DC 21W 15V Single Output Green Medical Power Supply, Encapsulated PCB Mount Module
$ 12.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MPM-20-15.

IHS

Datasheet4 pages2 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
+169%

CAD Models

Download Mean Well MPM-20-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well MPM-20-15 provided by its distributors.

AC/DC 21W 15V Single Output Green Medical Power Supply, Encapsulated PCB Mount Module
AC-DC Regulated Power Supply Module, 1 Output, 21W, Hybrid
15V 1400mA 21W 2xMOPP Encapsulated Green Medical Power Supply
20W High Reliable Green Medical Encapsulate Type Power Supply O/P +15V1.4A
Mean Well MPM-20-15 MPM series AC/DC PSU 15V DC 1.4A for medical devices
MPM-20-15 MEAN WELL AC-DC 15 Volt 1.4 Amp 21 Watt Power Supply +More!
POWER SUPPLY; AC-DC; ENCAPSULATED; MEDICAL; 20W; 15V@1.4A; 80-264V IN
AC/DC Power Supply Single-OUT 15V 1.4A 21W 4-Pin
Controllers CP1L-E Option Board 2 Analog In
Power Supply, Ac-Dc, 15V, 1.4A; No. Of Outputs:1 Output; Output Power Max:21W; Output Voltage - Output 1:15V; Output Current - Output 1:1.4A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well MPM-20-15
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 1.4 / Output Type = Fixed / Rated Power W = 21 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 87 / MTBF h = 7319800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 180 / Operating Temperature Min. °C = -35 / Operating Temperature Max. °C = 85 / Length mm = 52.4 / Width mm = 27.2 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV