Mean Well MPM-15-3.3

AC/DC 11.6W 3.3V Single Output Green Medical Power Supply, Encapsulated PCB Mount Module
$ 9.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MPM-15-3.3.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Future Electronics

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-83.91%

CAD Models

Download Mean Well MPM-15-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well MPM-15-3.3 provided by its distributors.

AC/DC 11.6W 3.3V Single Output Green Medical Power Supply, Encapsulated PCB Mount Module
AC-DC Regulated Power Supply Module, 1 Output, 11.6W, Hybrid
Power supply; module; medical; 11.6W; 3.3V; 3.5A; 80-264VAC
3.3V 3500mA 12W 2xMOPP Encapsulated Green Medical Power Supply
15W High Reliable Green Medical Encapsulate Type Power Supply O/P +3.3V3.5A
MPM-15-3.3 MEAN WELL AC-DC 3.3 Volt 3.5 Amp 12 Watt Power Supply +More!
Power Supply, Ac-Dc, 3.3V, 3.5A; No. Of Outputs:1 Output; Output Power Max:11.6W; Output Voltage - Output 1:3.3V; Output Current - Output 1:3.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well MPM-15-3.3
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Voltage Nominal 1 V = 3.3 / Output Current 1 A = 3.5 / Output Type = Fixed / Rated Power W = 11.6 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 83.5 / MTBF h = 1210000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 52.4 / Width mm = 27.2 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV