Mean Well MPM-05-5

5V 1A 5W High Reliability 2xMOPP Encapsulated Green Medical Power Supply
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MPM-05-5.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Component Distributors Inc.

TME

Future Electronics

Inventory History

3 month trend:
+4.50%

CAD Models

Download Mean Well MPM-05-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well MPM-05-5 provided by its distributors.

5V 1A 5W High Reliability 2xMOPP Encapsulated Green Medical Power Supply
MPM Series 5 W 5 V Encapsulated AC/DC Medical Power Supply Module
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Power Supply, Ac-Dc, 5V, 1A; No. Of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:5V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well MPM-05-5
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1.1 / Output Type = Fixed / Rated Power W = 5.5 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 78 / MTBF h = 9337300 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 45.7 / Width mm = 25.4 / Height mm = 21.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV