Mean Well MFM-30-48

48V 630mA 31.2W High Reliability Open Frame 2xMOPP Green Medical Power Supply
$ 13.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MFM-30-48.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Component Distributors Inc.

TME

Jameco

Inventory History

3 month trend:
-39.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well MFM-30-48 provided by its distributors.

48V 630mA 31.2W High Reliability Open Frame 2xMOPP Green Medical Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 30.2W, Hybrid
AC/DC Open Frame Power Supply, Medical, Fixed, 1 Output, 30.2 W, 48 V, 630 mA
MFM-30-48 MEAN WELL AC-DC 48 Volt 0.63 Amp 30 Watt Power Supply +More!
48Vdc 0.63A Medical Power Supply PCB Mount, Open Frame
SPS Open Frame 30,2W 48V/0,63A
I/O expansion unit, 32 x relay outputs 2 A
Power Supply, Ac-Dc, 48V, 0.63A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):30.2W; Power Rating (Forced Cooling):-; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Fixed; Output Voltage - Output 1:48V; Rohs Compliant: Yes |Mean Well MFM-30-48
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 mA = 630 / Output Type = Fixed / Rated Power W = 30 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 91 / MTBF h = 6325800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 65.5 / Width mm = 35 / Height mm = 23 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV