Mean Well MFM-30-24

24V 1.3A 31.2W High Reliability Open Frame 2xMOPP Green Medical Power Supply
$ 13.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MFM-30-24.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Component Distributors Inc.

TME

Future Electronics

Inventory History

3 month trend:
-0.57%

CAD Models

Download Mean Well MFM-30-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well MFM-30-24 provided by its distributors.

24V 1.3A 31.2W High Reliability Open Frame 2xMOPP Green Medical Power Supply
MFM Series 30 W 24 V Open Frame Miniature AC/DC Medical On Board Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 31.2W, Hybrid
AC/DC Open Frame Power Supply, Medical, Fixed, 1 Output, 31.2 W, 24 V, 1.3 A
Mean Well MFM-30-24 AC/DC PSU 24V 1.3A 31.2W high-efficiency medical.
MFM-30-24 MEAN WELL AC-DC 24 Volt 1.3 Amp 31 Watt Power Supply +More!
AC/DC Power Supply Single-OUT 24V 1.3A 31.2W 4-Pin
I/O expansion unit 12 x 24 VDC inputs 8 x PNP outputs 0.3 A
30W Miniature AC/DC Medical Grade Power Supply Encapsulated
24Vdc 1.3A Medical Power Supply PCB Mount, Open Frame
Power Supply, Ac-Dc, 24V, 1.3A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):31.2W; Power Rating (Forced Cooling):-; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Fixed; Output Voltage - Output 1:24V; Rohs Compliant: Yes |Mean Well MFM-30-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 1.3 / Output Type = Fixed / Rated Power W = 31.2 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 90 / MTBF h = 6325800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 65.5 / Width mm = 35 / Height mm = 23 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV