Mean Well MFM-20-5

5V 4A 20W High Reliability Open Frame 2xMOPP Green Medical Power Supply
$ 10.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MFM-20-5.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-1.92%

CAD Models

Download Mean Well MFM-20-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well MFM-20-5 provided by its distributors.

5V 4A 20W High Reliability Open Frame 2xMOPP Green Medical Power Supply
MFM-20 Series 20 W 5 V Output Open Frame Green Medical On Board Power Supply
Power Supply, Ac-Dc, 5V, 4A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):20W; Power Rating (Forced Cooling):-; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Fixed; Output Voltage - Output 1:5V; Output Rohs Compliant: Yes |Mean Well MFM-20-5
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 4 / Output Type = Fixed / Rated Power W = 20 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 86 / MTBF h = 121000 / Termination Type = Soldering / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Length mm = 49 / Width mm = 23.8 / Height mm = 18.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV