Mean Well MFM-20-3.3

3.3V 4500mA 15W High Reliability Open Frame 2xMOPP Green Medical Power Supply
$ 10.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MFM-20-3.3.

Farnell

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well MFM-20-3.3 provided by its distributors.

3.3V 4500mA 15W High Reliability Open Frame 2xMOPP Green Medical Power Supply
AC/DC 14.9W 3.3V Single Output Green Medical Power Supply,Open Frame PCB Mount Module
AC-DC Regulated Power Supply Module, 1 Output, 14.9W, Hybrid
20W High Reliable Green Medical On Board Type Power Supply O/P +3.3V4.5A
MFM-20-3.3 MEAN WELL AC-DC 3.3 Volt 4.5 Amp 15 Watt Power Supply +More!
Power Supply, Ac-Dc, 3.3V, 4.5A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):14.9W; Power Rating (Forced Cooling):-; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Fixed; Output Voltage - Output 1:3.3V; Rohs Compliant: Yes |Mean Well MFM-20-3.3
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Voltage Nominal 1 V = 3.3 / Output Current 1 A = 4.5 / Output Type = Fixed / Rated Power W = 14.9 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 81 / MTBF h = 1210100 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -35 / Operating Temperature Max. °C = 85 / Length mm = 49 / Width mm = 23.8 / Height mm = 23 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV