Mean Well MFM-20-12

12V 1800mA 21W High Reliability Open Frame 2xMOPP Green Medical Power Supply
$ 10.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MFM-20-12.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-3.70%

CAD Models

Download Mean Well MFM-20-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well MFM-20-12 provided by its distributors.

12V 1800mA 21W High Reliability Open Frame 2xMOPP Green Medical Power Supply
AC/DC 21.6W 12V Single Output Green Medical Power Supply,Open Frame PCB Mount Module
MFM-20 Series 20 W 12 V Output Open Frame Green Medical On Board Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
Mean Well MFM-20-12 MFM series SMPSU 12V 1.8A 21.6W for medical devices
MFM-20-12 MEAN WELL AC-DC 12 Volt 1.8 Amp 22 Watt Power Supply +More!
POWER SUPPLY; AC-DC; OPEN FRAME; MEDICAL; 20W; 12V@1.8A; 80-264V IN
20W High Reliable Green Medical On Board Type Power Supply O
Power Supply; medical; 21.6W; 12V; 1.8A; 80-264VAC
AC/DC Power Supply Single-OUT 12V 1.8A 21.6W 4-Pin
I/O Modules Expansion I/O Unit
Power Supply, Ac-Dc, 12V, 1.8A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):21.6W; Power Rating (Forced Cooling):-; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Fixed; Output Voltage - Output 1:12V; Rohs Compliant: Yes |Mean Well MFM-20-12
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 1.8 / Output Type = Fixed / Rated Power W = 21.6 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 86 / MTBF h = 121000 / Termination Type = Soldering / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Length mm = 49 / Width mm = 23.8 / Height mm = 18.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV