Mean Well MFM-15-24

MFM-15 Series 15 W 24 V Output Open Frame Green Medical On Board Power Supply
$ 9.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MFM-15-24.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
+522%

CAD Models

Download Mean Well MFM-15-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well MFM-15-24 provided by its distributors.

MFM-15 Series 15 W 24 V Output Open Frame Green Medical On Board Power Supply
Power Supply, Ac-Dc, 24V, 0.63A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):15W; Power Rating (Forced Cooling):-; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Fixed; Output Voltage - Output 1:24V; Rohs Compliant: Yes |Mean Well MFM-15-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 mA = 630 / Output Type = Fixed / Rated Power W = 15.1 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 86.5 / MTBF h = 1210000 / Termination Type = Soldering / Ripple & Noise (V) mV = 180 / Operating Temperature Min. °C = -35 / Operating Temperature Max. °C = 85 / Length mm = 49 / Width mm = 23.8 / Height mm = 23

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV