Descriptions of Mean Well MFM-10-12 provided by its distributors.
12V 850mA 10.2W High Reliability Open Frame 2xMOPP Green Medical Power Supply
MFM Series 10 W 12 V Open Frame Miniature AC/DC Medical On Board Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 10.2W, Hybrid
AC/DC Open Frame Power Supply, Medical, Fixed, 1 Output, 10.2 W, 12 V, 850 mA
AC/DC Power Supply Single-OUT 12V 0.85A 10.2W 4-Pin
MFM-10-12 MEAN WELL AC-DC 12 Volt 0.85 Amp 10 Watt Power Supply +More!
Mean Well MFM-10-12 power supply 12V 0.85A 10.2W medical approved
POWER SUPPLY, AC-DC, OPEN FRAME, MEDICAL,10W, 12V@0.85A, 80-264V IN
30W Miniature AC/DC Medical Grade Power Supply Encapsulated
12Vdc 0.85A Medical Power Supply PCB Mount, Open Frame
SPS Open Frame 10,2W 12V/0,85A
Power Supply; medical; 10.2W; 12V; 0.85A; 80-264VAC
PLC, 24 VDC supply, 24 x 24 VDC inputs, 16 x NPN outputs 0.3 A, 10K steps program + 32K words data memory
Power Supply, Ac-Dc, 12V, 0.85A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):10.2W; Power Rating (Forced Cooling):-; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Fixed; Output Voltage - Output 1:12V; Rohs Compliant: Yes |Mean Well MFM-10-12
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 mA = 850 / Output Type = Fixed / Rated Power W = 10.2 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 83 / MTBF h = 1756200 / Termination Type = Soldering / Ripple & Noise (V) mV = 180 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Length mm = 42 / Width mm = 22.3 / Height mm = 20.5