Mean Well MFM-05-3.3

3.3V 1.25A 4W High Reliability Open Frame 2xMOPP Green Medical Power Supply
$ 6.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MFM-05-3.3.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Component Distributors Inc.

TME

Jameco

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Mean Well MFM-05-3.3 provided by its distributors.

3.3V 1.25A 4W High Reliability Open Frame 2xMOPP Green Medical Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 4.1W, Hybrid
AC/DC Open Frame Power Supply, Medical, Fixed, 1 Output, 4.1 W, 3.3 V, 1.25 A
MFM-05-3.3 MEAN WELL AC-DC 3.3 Volt 1.25 Amp 4 Watt Power Supply +More!
Power Supply, Ac-Dc, 3.3V, 1.25A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):4.1W; Power Rating (Forced Cooling):-; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Fixed; Output Voltage - Output 1:3.3V; Rohs Compliant: Yes |Mean Well MFM-05-3.3

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV