Mean Well MFM-05-15

15V 330mA 5W High Reliability Open Frame 2xMOPP Green Medical Power Supply
$ 6.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MFM-05-15.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Component Distributors Inc.

TME

Jameco

Inventory History

3 month trend:
+20.00%

CAD Models

Download Mean Well MFM-05-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well MFM-05-15 provided by its distributors.

15V 330mA 5W High Reliability Open Frame 2xMOPP Green Medical Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
AC/DC Open Frame Power Supply, Medical, Fixed, 1 Output, 5 W, 15 V, 330 mA
Power Supply, Ac-Dc, 15V, 0.333A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):5W; Power Rating (Forced Cooling):-; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Fixed; Output Voltage - Output 1:15V; Rohs Compliant: Yes |Mean Well MFM-05-15
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 mA = 330 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 81 / MTBF h = 9337300 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 42 / Width mm = 22.3 / Height mm = 20.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV