Mean Well MDS20B-24

DC-DC Medical Grade Regulated Converter 20W 24V 833mA 18-36Vin 2xMOPP DIP
$ 30.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MDS20B-24.

IHS

Datasheet5 pages3 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-66.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Mean Well MDS20B-24 provided by its distributors.

DC-DC Medical Grade Regulated Converter 20W 24V 833mA 18-36Vin 2xMOPP DIP
Isolated DC/DC Converters - Through Hole 18-36Vin 24V 833mA 20W 2x1 Med Iso Reg
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Module DC-DC 24VIN 1-OUT 24V 0.833A 20W 4-Pin Tube
Dc-Dc Converter, 24V, 0.833A Rohs Compliant: Yes |Mean Well MDS20B-24
Isolated Through Hole DC/DC Converter, Medical, 2:1, 20 W, 1 Output, Fixed, 24 V, 833 mA, Regulated, DIP
MDS20B-24 MEAN WELL DC-DC 18~36V Input, 24V/0.83A output + More!
DC-DC CONVERTER, 20W, 18-36VIN, 24VOUT @0.83A, MDS20 SERIES
PLC, 24 VDC supply, 12 x 24 VDC inputs, 8 x PNP outputs 0.3 A, 5K steps program + 10K words data memory
1 24V 36V 18V DIP 50.8mm*25.4mm*12mm
Converter DC/DC; 20W; 24V; 18-36V; 833mA
DC/DC 20W; 18-36Vin; 15Vout @1.33A,2"*1"
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 833 / Output Type = Fixed / Rated Power W = 20 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 89 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Under Voltage Protection / Insulation Voltage kV = 4 / MTBF h = 1016000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 12 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDS20B24