Mean Well LRS-150F-48

Power Supply; module; 158.4W; 48V; 3.3A; 85-264VAC; 120-370VDC
$ 19.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LRS-150F-48.

Newark

Datasheet4 pages3 years ago

Jameco

Farnell

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+16.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Mean WellLRS-150-48
Power Supply; module; 158.4W; 48V; 3.3A; 85-132VAC/170-264VAC; 240-370VDC
Mean WellLRS-150-24
Power Supply; module; 156W; 24V; 6.5A; 85-132VAC/170-264VAC; 240-370VDC
Mean WellLRS-150-15
150W Single Output Power Supply, 15V, 10A, Enclosed; Selectable Input

Descriptions

Descriptions of Mean Well LRS-150F-48 provided by its distributors.

Power Supply; module; 158.4W; 48V; 3.3A; 85-264VAC; 120-370VDC
LRS-150F Series 150 W Single Output 48 V Full Range Input Switching Power Supply
POWER SUPPLY, AC-DC,48V,3.3A100-264V IN, ENCLOSED, COMMERCIAL,158.4W, LRS SERIES
LRS-150F-48 MEAN WELL AC-DC 48 Volt 3.3 Amp 158 Watt Power Supply +More!
150W Single Output Power Supply, 48V, 3.3A, Enclosed; Universal Input
158W 48V 3300mA Single Output Switching Power Supply 1U Profile
AC-DC Regulated Power Supply Module
AC/DC Power Supply Single-OUT 48V 3.3A 158.4W 7-Pin
150W 48V 3.2A Enclosed Switching Power Supply
48Vdc 3.3A, Power Supply, 48 Volts, 150 Watts
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 158.4 W, 48 VDC, 3.3 A
PLC, 24 VDC supply, 12 x 24 VDC inputs, 8 x PNP outputs 0.3 A, 8K steps program + 8K words data memory, RS-232C port
Power Supply, Ac-Dc, 48V, 3.3A; No. Of Outputs:1Outputs; Output Power Max:158.4W; Output Voltage - Output 1:48V; Output Current - Output 1:3.3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well LRS-150F-48
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 3.3 / Output Type = Adjustable / Rated Power W = 158.4 / Input Voltage Min. V = 120 / Input Voltage Max. V = 373 / Termination Type = Screw Terminal / Efficiency % = 90 / MTBF h = 2761800 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 159 / Width mm = 97 / Height mm = 30 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRS150F48