Descriptions of Mean Well LRS-150F-24 provided by its distributors.
Power Supply; module; 156W; 24V; 6.5A; 85-264VAC; 120-370VDC
LRS-150F Series 150 W Single Output 24 V Enclosed Switching Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid
156W 24V 6500mA Single Output Switching Power Supply 1U Profile
150W Single Output Power Supply, 24V, 6.5A, Enclosed; Universal Input
POWER SUPPLY, AC-DC,24V,6.5A100-264V IN, ENCLOSED, COMMERCIAL,156W, LRS SERIES
LRS-150F-24 MEAN WELL AC-DC 24 Volt 6.5 Amp 156 Watt Power Supply +More!
AC/DC Power Supply Single-OUT 24V 6.5A 156W 7-Pin
Switching Power Supplies 156W 24V 6.5A 85-264VAC
AC/DC CONVERTER 24V 156W / Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Embedded Switch Mode Power Supply SMPS, 156W, 24V, 6.5A
24Vdc 6.5A, Power Supply, 24 Volts, 150 Watts
Power Supply, Ac-Dc, 24V, 6.5A; No. Of Outputs:1Outputs; Output Power Max:156W; Output Voltage - Output 1:24V; Output Current - Output 1:6.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well LRS-150F-24
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 156 W, 24 VDC, 6.5 A
PLC, 24 VDC supply, 12 x 24 VDC inputs, 8 x NPN outputs 0.3 A, 8K steps program + 8K words data memory, RS-232C port