Mean Well LPP-100-5

AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 100 W, 5 V, 20 A
$ 28.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPP-100-5.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Sager Electronics

Master Electronics

Sager Power Systems

Inventory History

3 month trend:
-10.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Mean WellLPS-100-3.3
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 66 W, 3.3 V, 20 A
Mean WellLPP-100-3.3
AC to DC Power Supply Open Frame Single Output 3.3 Volt 20 Amp 66 Watt PFC
Mean WellSP-100-3.3
Mean Well SP-100-3.3 const. voltage power supply, Uout 3.3V, Iout 0-20A, 100W, PFC, RoHS

Descriptions

Descriptions of Mean Well LPP-100-5 provided by its distributors.

AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 100 W, 5 V, 20 A
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
POWER SUPPLY, AC-DC, SWITCHING, PFC, SINGLE OUTPUT, 5V, 100W, LPP-100 SERIES
100W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 1% 20A 5V 222mm*62mm*33.6mm
LPP-100-5 MEAN WELL AC-DC 5 Volt 20 Amp 100 Watt Power Supply +More!
O/P +5V20A; General PCB; AC/DC; Open PCB; Open Frame
Switching Power Supplies 100W 5V 20A With PFC Function Open Frame
Power Supply Switching 100 Watt 5VDC@20A Open Frame Frame
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 20 / Output Type = Adjustable / Rated Power W = 100 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Efficiency % = 75 / MTBF h = 287900 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 222 / Width mm = 62 / Height mm = 33.6 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPP100-5