Mean Well LPF-60-36

36VDC 1670mA 60W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
$ 24.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-60-36.

IHS

Datasheet6 pages4 years ago

Mean Well

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-25.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Thomas Research ProductsPLED75W-027-C2800-D
LED DRIVER CC AC/DC 9-27V 2.8A
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100 W, 24 VDC, 4.17 A
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W
Thomas Research ProductsPLED75W-108-C0700-D
LED DRIVR CC AC/DC 36-108V 700MA

Descriptions

Descriptions of Mean Well LPF-60-36 provided by its distributors.

36VDC 1670mA 60W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
Led Driver, Const Current/Volt, 60.12W Rohs Compliant: Yes |Mean Well LPF-60-36
Mean Well Lpf-60-36 LED Driver 60W 1.67A 21.6-36V DC Not Dimmable Pfc Circuit
POWER SUPPLY, AC-DC,36V,1.67A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-60 SERIES
LED Power Supplies 60.12W 36V 1.67A LED PS W/PFC
Power Supply; LED; 60.12W; 36V; 1.67A; 90-305VAC; 127-431VDC; IP67
LED Driver (CC, CV) 60W 1.67A Linear (21.6-36Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
36V 1.67A 36Vdc LED Driver IP67, Class II, Class 2, PFC 36V 1.67A
LPF-60-36 MEAN WELL LED AC-DC 60 Watt Class 2 36V/1.67A + More!
O/P +36V1.67A; Led power; AC/DC; Enclosed Type
AC/DC LED Driver, 60.12 W, 36 VDC, 1.67 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, LPF-60 Series
AC/DC LED Power Supply 60.12W Single 4-Pin
LED Power Supply (plastic case/PFC)
LED DVR CCCV ACDC 21.6-36V 1.67A
Serial high-speed communication unit, 1x RS-232C port + 1x RS-422/485 port, Protocol Macro, Host Link, 1:N NT Link, No protocol, Serial Gateway (CompoWay/F, MODBUS-RTU, MODBUS-ASCII, Host Link), MODBUS RTU Slave, up to 230 kbps
Rated Power W = 60.12 / Output Voltage DC Max. V = 36 / Output Voltage DC Min. V = 21.6 / Output Current A = 1.67 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPF-60 / Dimmable = No / Protection Rating = IP30 / MTBF h = 3786900 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 250 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 43 / Height mm = 32 / Length mm = 162

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV