Mean Well LPF-60-30

LED Driver (CC, CV) 60W 2A Linear (18-30Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
$ 24.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-60-30.

IHS

Datasheet6 pages4 years ago

Mean Well

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-8.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Thomas Research ProductsPLED75W-027-C2800-D
LED DRIVER CC AC/DC 9-27V 2.8A
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100 W, 24 VDC, 4.17 A
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W
Thomas Research ProductsPLED75W-108-C0700-D
LED DRIVR CC AC/DC 36-108V 700MA

Descriptions

Descriptions of Mean Well LPF-60-30 provided by its distributors.

LED Driver (CC, CV) 60W 2A Linear (18-30Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
30VDC 2A 60W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
AC-DC Power Factor Correction Module, 1 Output, 60W, Hybrid
Led Driver, Constant Current/Volt, 60W Rohs Compliant: Yes |Mean Well LPF-60-30
POWER SUPPLY, AC-DC,30V,2A,100-305V IN, ENCLOSED, PFC, LED DRIVER,60W, LPF-60 SERIES
LED Power Supplies 60W 30V 2A LED PS W/PFC
30V 2A 30Vdc LED Driver IP67, Class II, Class 2, PFC 30V 2Amps
Power Supply; LED; 60W; 30V; 2A; 90-305VAC; 127-431VDC; IP67
O/P +30V2A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH IP67 30V 2A
AC/DC LED Power Supply 60W Single 4-Pin
LED Power Supply (plastic case/PFC)
LED Driver 60W 2A 18 ... 30V IP67
LED DRVR CC/CV AC/DC 18-30V 2A
Serial communication unit, 1x RS-232C port + 1x RS422/485 port, Protocol Macro, Host Link, 1:N NT Link, No protocol, Serial Gateway (CompoWay/F, Modbus-RTU, Modbus-ASCII, Host Link), Modbus RTU Slave

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV