Mean Well LPF-40D-48

48VDC 840mA 40W Class 2 Switching LED Driver Power Supply IP67 Encapsulated with 3 in 1 Dimming
$ 24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-40D-48.

IHS

Datasheet8 pages4 years ago

Mean Well

Future Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-1.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100 W, 24 VDC, 4.17 A
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W
Thomas Research ProductsPLED75W-027-C2800-D
LED DRIVER CC AC/DC 9-27V 2.8A
Thomas Research ProductsPLED75W-108-C0700-D
LED DRIVR CC AC/DC 36-108V 700MA

Descriptions

Descriptions of Mean Well LPF-40D-48 provided by its distributors.

48VDC 840mA 40W Class 2 Switching LED Driver Power Supply IP67 Encapsulated with 3 in 1 Dimming
Serial communication unit, 2x RS-232C ports, Protocol Macro, Host Link, 1:N NT Link, No protocol, Serial Gateway (CompoWay/F, Modbus-RTU, Modbus-ASCII, Host Link), Modbus RTU Slave
LED DRIVER, AC-DC, CC, 0.84A, 48V; Output Power Max: 40.32W; Output Voltage Max: 48V; Output Current: 840mA; LED Driver Mode: Constant Current; Input Voltage Min: 90V; Input Voltage Max: 305V; Product Range: -; SVHC: No SVHC (12
PSU, 40W, SINGLE OUTPUT; Input Voltage VAC:90V to 305V; Input Voltage VDC:127V to 431V; Depth:32mm; Width:43mm; Dimming Control Type:PWM; Efficiency:89%; Length:162.5mm; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +70°C; Output Current:840mA; Output Power:40.32W; Output Voltage:48V; Power Supply Mounting:Chassis; Termination Style:Flying Leads

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPF40D48