Descriptions of Mean Well LPF-16D-48 provided by its distributors.
AC/DC LED Driver, 16.38 W, 48 VDC, 340 mA, Constant Current, 90 VAC to 305 VAC, LPF-16D Series
LED Driver 16 Watt Single Output Switching Power Supply48 Volts @ 0.34 Amps
POWER SUPPLY, AC-DC,48V,0.34A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-16D SERIES
Led Driver, Constant Current, 16.32W Rohs Compliant: Yes |Mean Well LPF-16D-48
LPF-16D-48 MEAN WELL LED AC-DC 16 Watt Class 2 48V/0.34A with Dimming + More!
16 WATT, SINGLE OUTPUT, 26.4-48V@0.34A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
Power Supply; LED; dimming; 16.32W; 48V; 0.34A; 90-305VAC; 127-431VDC; IP30
Digital output unit 8 x transistor outputs PNP 2.0 A 24 VDC screw terminal
LED Power Supplies 16.32W 48V 0.34A Dimming LED PS
48V 0.34A LED Driver, Dimmable IP30, Class II, Class 2, PFC Plastic Case
100 - 277Vac, 16.32W, 340mA, 26.4-48V, [0-10V, PWM...], IP30 LED Driver
SPS IP30 16,32W 48V/0,34A CV+CC Dimmable
LED Driver (CC, CV) 16W 0.34A Linear (26.4-48Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP30 Plastic Enclosure
16W 1 90V(AC) 305V(AC) 340mA , 148mm*40mm*32mm
LED DRVR CC AC/DC 26.4-48V 340MA
Rated Power W = 16 / Output Voltage DC Max. V = 48 / Output Voltage DC Min. V = 26.4 / Output Current mA = 340 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPF-D / Dimmable = Yes / Protection Rating = IP30 / MTBF h = 3572800 / Termination Type = Wire Lead / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -35 / Width mm = 40 / Height mm = 32 / Length mm = 148