Mean Well LPC-100-500

AC/DC LED Driver, 100 W, 200 VDC, 500 mA, Constant Current, 90 VAC to 264 VAC, LPC-100 Series
$ 21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPC-100-500.

IHS

Datasheet3 pages3 years ago

Master Electronics

Sager Power Systems

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-5.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thomas Research ProductsLEG100W-143-C0700
LED DRIVR CC AC/DC 48-143V 700MA
Thomas Research ProductsLED50W-142-C0350
LED DRIVR CC AC/DC 47-142V 350MA
Thomas Research ProductsLEG75W-142-C0530
LED DRIVR CC AC/DC 48-142V 530MA
Thomas Research ProductsLED50W-142-C0350-D
LED DRIVR CC AC/DC 47-142V 350MA

Descriptions

Descriptions of Mean Well LPC-100-500 provided by its distributors.

AC/DC LED Driver, 100 W, 200 VDC, 500 mA, Constant Current, 90 VAC to 264 VAC, LPC-100 Series
POWER SUPPLY, AC-DC,200V,0.5A,100-264V IN, ENCLOSED, PNL MNT, LED DRIVER, LPC SERIES
LED Power Supplies 100W 100-200V 500mA CC LED Power Supply
LED Driver (CC) 100W 500mA Linear (100-200Vdc) 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
100~200V 500mA Constant Current LED Driver IP 67, Class II, Plastic Case
Power Supply; LED; 100W; 100-200V; 500mA; 90-264VAC; 127-370VDC; IP67
100W 500mA Single Output LED Driver Power Supply
LPC-100-500 MEAN WELL LED AC-DC 100 Watt 100~200V/500mA + More!
LED DRIVER/PSU, CONSTANT CURRENT, 100W ROHS COMPLIANT: YES
LED DRVR CC AC/DC 100-200V 500MA
Digital I/O unit, 32 x 24 VDC inputs, 32 x transistor outputs, NPN, 0.5 A, 12 to 24 VDC, 3.2 A max, 2 x MIL40 connectors (not included)
Rated Power W = 100 / Output Voltage DC Max. V = 200 / Output Voltage DC Min. V = 100 / Output Current mA = 500 / Supply Voltage AC Max. V = 264 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 370 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPC-100 / Dimmable = No / Protection Rating = IP67 / MTBF h = 511000 / Termination Type = Wire Lead / Ripple & Noise (V) V = 1.5 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -25 / Width mm = 52 / Height mm = 37 / Length mm = 190

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV