Descriptions of Mean Well LPC-100-2100 provided by its distributors.
AC/DC LED Driver, 100.8 W, 48 VDC, 2.1 A, Constant Current, 90 VAC to 264 VAC, LPC-100 Series
POWER SUPPLY, AC-DC,48V,2.1A,100-264V IN, ENCLOSED, PNL MNT, LED DRIVER, LPC SERIES
LED Power Supplies 100.8W 24-48V 2100mA CC LED Power Supply
24~48V 2100mA Constant Current LED Driver IP 67, Class II, Plastic Case
Power Supply; LED; 100.8W; 24-48V; 2100mA; 90-264VAC; 127-370VDC; IP67
Mean Well LPC-100-2100 LED driver 100W 2.1A 24-48V DC not dimmable
LED Driver (CC) 100W 2100mA Linear (24-48Vdc) 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
I/O MODULE, CJ1W SERIES, 12-24 VDC, 32 POINT DIGITAL INPUTS, 32 POINT SOLID STATE OUTPUTS, DIN-RAIL MOUNT
LED DRIVER/PSU, CONSTANT CURRENT, 100.8W ROHS COMPLIANT: YES
LED DRIVER CC AC/DC 24-48V 2.1A
发光二极管 驱动器/稳压电源, 恒定 电流, 100.8W;
Rated Power W = 101 / Output Voltage DC Max. V = 48 / Output Voltage DC Min. V = 24 / Output Current A = 2.1 / Supply Voltage AC Max. V = 264 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 370 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPC-100 / Dimmable = No / Protection Rating = IP67 / MTBF h = 511000 / Termination Type = Wire Lead / Ripple & Noise (V) V = 1 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -25 / Width mm = 52 / Height mm = 37 / Length mm = 190