Descriptions of Mean Well LPC-100-1750 provided by its distributors.
AC/DC LED Driver, 101.5 W, 58 VDC, 1.75 A, Constant Current, 90 VAC to 264 VAC, LPC-100 Series
POWER SUPPLY, AC-DC,58V,1.75A,100-264V IN, ENCLOSED, PNL MNT, LED DRIVER, LPC SERIES
LED Power Supplies 101.5W 29-58V 1750mA CC LED Power Supply
29~58V 1750mA Constant Current LED Driver IP 67, Class II, Plastic Case
Power Supply; LED; 101.5W; 29-58V; 1750mA; 90-264VAC; 127-370VDC; IP67
LED Driver (CC) 100W 1750mA Linear (29-58Vdc) 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
LPC-100-1750 MEAN WELL LED AC-DC 102 Watt 29~58V/1750mA + More!
LED DRIVER/PSU, CONSTANT CURRENT, 101.5W ROHS COMPLIANT: YES
LED DRVR CC AC/DC 29-58V 1.75A
发光二极管 驱动器/稳压电源, 恒定 电流, 101.5W;
Digital I/O unit, 16 x 24 VDC inputs, 16 x transistor outputs, NPN, 0.5 A, 12 to 24 VDC, 2 A max, 2 x MIL20 connectors (not included)
Rated Power W = 102 / Output Voltage DC Max. V = 58 / Output Voltage DC Min. V = 29 / Output Current A = 1.75 / Supply Voltage AC Max. V = 264 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 370 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPC-100 / Dimmable = No / Protection Rating = IP67 / MTBF h = 511000 / Termination Type = Wire Lead / Ripple & Noise (V) V = 1 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -25 / Width mm = 52 / Height mm = 37 / Length mm = 190