Mean Well LDH-25-350

DC-DC Regulated Power Supply Module, 1 Output, 25.2W, Hybrid
$ 7.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LDH-25-350.

IHS

Datasheet6 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.64%

CAD Models

Download Mean Well LDH-25-350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well LDH-25-350 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 25.2W, Hybrid
LED Driver DC/DC Converter, LDH-25 Series, 25.2 W, 72 VDC, 350 mA, PWM, Through Hole
DC-DC Step-Up Constant Current LED Driver 25W 350mA 12.5-72V 9.5-32Vin PC Pins
LDH-25-350 MEAN WELL LED DC-DC 25 Watt 12~72V/350mA with Dimming + More!
LED Power Supplies 9.5-32Vin 12.5-72V 25.2W 350mA TH
Analog output unit 4 x outputs 1 to 5 V 0 to 5 V 0 to 10 V -10 to 10 V 4 to 20 mA externally powered 24 VDC 200 mA screw terminal
Rated Power W = 25.2 / Output Voltage DC Max. V = 72 / Output Voltage DC Min. V = 12.5 / Output Current mA = 350 / Supply Voltage DC Max. V = 32 / Supply Voltage DC Min. V = 9.5 / Outputs = 1 / Series = LDH / Dimmable = Yes / MTBF h = 896400 / Termination Type = PCB Pins / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Width mm = 27.2 / Height mm = 24 / Length mm = 52.4

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV