Mean Well LDH-25-250

DC-DC Regulated Power Supply Module, 1 Output, 21W, Hybrid
$ 7.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LDH-25-250.

IHS

Datasheet6 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well LDH-25-250 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 21W, Hybrid
LED Driver DC/DC Converter, LDH-25 Series, 21 W, 84 VDC, 250 mA, PWM, Through Hole
DC-DC Step-Up Constant Current LED Driver 21W 250mA 12.5-84V 9.5-32Vin PC Pins
LDH-25-250 MEAN WELL LED DC-DC 21 Watt 12~84V/250mA with Dimming + More!
High speed counter unit, 2 axes, SSI absolute encoder inputs, 9-31 bit, Gray/Binary/Taunenbaum/Raw coding, screw terminal
Rated Power W = 21 / Output Voltage DC Max. V = 84 / Output Voltage DC Min. V = 12.5 / Output Current mA = 250 / Supply Voltage DC Max. V = 32 / Supply Voltage DC Min. V = 9.5 / Outputs = 1 / Series = LDH / Dimmable = Yes / MTBF h = 896400 / Termination Type = PCB Pins / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Width mm = 27.2 / Height mm = 24 / Length mm = 52.4

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV