Mean Well LAD-120A

Buffer Power Supply; module; 120W; 13.8V; 7.7A; 13.8V; 1A; 90-264VAC; 127-370VDC
$ 33.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LAD-120A.

TME

Datasheet6 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well LAD-120A provided by its distributors.

Buffer Power Supply; module; 120W; 13.8V; 7.7A; 13.8V; 1A; 90-264VAC; 127-370VDC
120W 13.8VDC Security or Fire Alarm Power Supply with Battery Charger and UPS Function
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
120W 2 90V(AC),127V(DC) 264V(AC),370V(DC) 0.5% 7.7A 13.8V 159mm*97mm*30mm
Inverter Drive, 1-Phase In, 0.1 400Hz Out 0.4 kW, 230 V, 3.5 A MX2, IP20
13.8V 7.7A, +13.8V 1A Power Supply, Battery Charger Output, UPS Function
Switching Power Supplies 120W 13.8V 7.7A CH2 13.8V 1A Battery Charger
POWER SUPPLY, AC-DC, FIRE ALARM, 120W, 13.8VOUT, ENCLOSED, LAD-120 SERIES
AC/DC Power Supply Dual-OUT 13.8V/13.8V 7.7A/1A 120W 15-Pin Carton
Mean Well LAD-120A VRLA charger 120W 7.7 A 1 pc(s)
Outputs = 2 / Output Voltage 1 V = 13.8 / Output Voltage Nominal 1 V = 13.8 / Output Current 1 A = 7.7 / Output Voltage 2 V = 13.8 / Output Voltage Nominal 2 V = 13.8 / Output Current 2 A = 1 / Output Type = Adjustable / Rated Power W = 120 / Input Voltage Min. V = 264 / Input Voltage Max. V = 264 / Termination Type = Screw Terminal / Efficiency % = 86 / MTBF h = 1510000 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 159 / Width mm = 30 / Height mm = 97 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAD120A