Mean Well KNX-40E-1280

AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid
$ 90.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well KNX-40E-1280.

Inventory History

3 month trend:
-50.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well KNX-40E-1280 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid
MX inverter drive 11/15 kW (HD/ND) 24/31 A (HD/ND) 400 VAC 3~ sensorless vector
Power Supply, Ac-Dc, 30V, 1.28A Rohs Compliant: Yes |Mean Well KNX-40E-1280
KNX Power Supply with Integrated Choke 1280mA 30V 180-264VAC Input
DIN Rail Power Supplies 38.4W 1280mA 30V KNX Power Supply
Power Supply; KNX; 38.4W; 1280mA; 180-264VAC; 176-280VDC
AC/DC DIN Rail Power Supply, Industrial & ITE, Fixed, 180 VAC to 264 VAC, 1 Output, 38.4 W, 30 VDC, 1.28 A
Outputs = 1 / Output Voltage 1 V = 30 / Output Current 1 A = 1.28 / Output Voltage Nominal 1 V = 30 / Output Type = Fixed / Input Voltage Nominal = 200 ... 240 VAC / Input Voltage Nominal = 110 ... 250 VDC / Rated Power W = 38.4 / Input Voltage Min. VAC = 180 / Input Voltage Max. VAC = 264 / Ripple & Noise (V) mV = 100 / Termination Type = Screw Terminal / Series = KNX / Efficiency % = 86 / MTBF h = 487400 / Protection Rating = IP20 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 57 / Height mm = 90 / Width mm = 72 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • KNX40E1280