Mean Well KNX-20E-640

MX inverter drive 7.5/11.0 kW (HD/ND) 18/23 A (HD/ND) 400 VAC
$ 68.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well KNX-20E-640.

IHS

Datasheet4 pages3 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
+29.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well KNX-20E-640 provided by its distributors.

MX inverter drive 7.5/11.0 kW (HD/ND) 18/23 A (HD/ND) 400 VAC
Power Supply; KNX; 19.2W; 640mA; 180-264VAC; 230-370VDC
AC-DC Regulated Power Supply Module
POWER SUPPLY, AC-DC,30V,0.64A,19.2W,180-264V IN, DIN RAIL
AC/DC DIN Rail Power Supply, Industrial & ITE, Fixed, 180 VAC to 264 VAC, 1 Output, 19.2 W, 30 VDC, 640 mA
DIN Rail Power Supplies 19.2W 30V 640mA 180-264VAC
Power Supply, Ac-Dc, 30V, 0.64A; No. Of Outputs:1 Output; Output Power Max:19.2W; Output Voltage - Output 1:30V; Output Current - Output 1:640Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well KNX-20E-640
Outputs = 1 / Output Voltage 1 V = 30 / Output Current 1 mA = 640 / Output Voltage Nominal 1 V = 30 / Output Type = Fixed / Input Voltage Nominal = 200 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 19.2 / Input Voltage Min. VAC = 180 / Input Voltage Max. VAC = 264 / Ripple & Noise (V) mV = 100 / Termination Type = Screw Terminal / Series = KNX / Efficiency % = 86 / MTBF h = 109000 / Protection Rating = IP20 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 54.5 / Height mm = 90 / Warranty = 3 Years / Width mm = 52.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • KNX20E640