Mean Well IRM-90-48

AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 99.2 W, 48 VDC, 2.07 A
$ 20.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-90-48.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Jameco

Component Distributors Inc.

TME

Inventory History

3 month trend:
-30.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well IRM-90-48 provided by its distributors.

AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 99.2 W, 48 VDC, 2.07 A
Power Supply; module; 90.2W; 48V; 1.88A; 80-305VAC; 113-431VDC
AC-DC Regulated Power Supply Module, 1 Output, 90.2W, Hybrid
Power Supply, Ac-Dc, 48V, 1.88A Rohs Compliant: Yes |Mean Well IRM-90-48
Compact Green Power Module Encapsulated 48V 1.88A 90W PCB Chassis Mount
IRM-90-48 MEAN WELL AC-DC 48 Volt 1.88 Amp 90 Watt Power Supply +More!
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 1.88 / Output Type = Fixed / Rated Power W = 90 / Input Voltage Min. V = 80 / Input Voltage Max. V = 305 / Efficiency % = 93 / MTBF h = 1694280 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Length mm = 87 / Width mm = 52 / Height mm = 29.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV