Mean Well IRM-60-48ST

60W Encapsulated Chassis Mount Module AC/DC Power Supply with 48VDC Output
$ 15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-60-48ST.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
-80.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well IRM-60-48ST provided by its distributors.

60W Encapsulated Chassis Mount Module AC/DC Power Supply with 48VDC Output
48V 1.25A 60W Single Output AC-DC Encapsulated Power Supply Screw Terminal IO
MX inverter drive 1.5/2.2 kW (HD/ND) 8.0/9.6 A (HD/ND) 200 VAC 3~ input sensorless vector
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Fixed, 1 Output, 60 W, 48 VDC, 1.25 A
POWER SUPPLY, AC-DC,48V,1.25A,100-264V IN, ENCAPSULATED, PANEL MOUNT, IRM SERIES
Power Supply, Ac-Dc, 48V, 1.25A Rohs Compliant: Yes |Mean Well IRM-60-48ST
SPS Module 60W 48V/1,25A Screw
IRM-60-48ST MEAN WELL AC-DC 48 Volt 1.25 Amp 60 Watt Power Supply +More!
Power Supply; module; 60W; 48V; 1.25A; 85-305VAC
IRM-60-48-ST from Mean Well, 60 Watt, Single Output
AC-DC REGULATED POWER SUPPLY, 1 Output, 60W, Hybrid
Other Power Distribution Contacts and Accessories
AC/DC Power Supply Single-OUT 48V 1.25A 60W 6-Pin
48Vdc 1.25A Power Supply, Screw Terminal Block
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 1.25 / Output Type = Fixed / Rated Power W = 60 / Input Voltage Min. V = 85 / Input Voltage Max. V = 305 / Efficiency % = 91 / MTBF h = 6433300 / Termination Type = Screw Terminal / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 109 / Width mm = 52 / Height mm = 33.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRM 60-48ST
  • IRM-60-48-ST