Mean Well IRM-60-15

15V 4A 60W Single Output AC-DC Encapsulated Power Supply (PCB mounting style)
$ 13.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-60-15.

IHS

Datasheet4 pages3 years ago

Farnell

JRH Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
+103%

CAD Models

Download Mean Well IRM-60-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well IRM-60-15 provided by its distributors.

15V 4A 60W Single Output AC-DC Encapsulated Power Supply (PCB mounting style)
60W Encapsulated Board Mount Module AC/DC Power Supply with 15VDC Output
AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 60 W, 15 VDC, 4 A
Power Supply, Ac-Dc, 15V, 4A; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:15V; Output Current - Output 1:4A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well IRM-60-15
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 4 / Output Type = Fixed / Rated Power W = 60 / Input Voltage Min. V = 85 / Input Voltage Max. V = 305 / Efficiency % = 89 / MTBF h = 6433300 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 87 / Width mm = 52 / Height mm = 29.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV