Descriptions of Mean Well IRM-45-24ST provided by its distributors.
24V 1.9A 45W Single Output AC-DC Encapsulated Power Supply (Screw terminal style)
45W Encapsulated Chassis Mount Module AC/DC Power Supply with 24VDC Output
WTS10-12/20/105 Pepperl+Fuchs Diffuse reflective photoelectric sensor Diffuse mode sensor
AC-DC Regulated Power Supply Module, 1 Output, 45.6W, Hybrid
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Fixed, 1 Output, 45.6 W, 24 VDC, 1.9 A
POWER SUPPLY, AC-DC,24V,1.9A,100-264V IN, ENCAPSULATED, DIN RAIL,46W, IRM SERIES
IRM-45-24ST MEAN WELL AC-DC 24 Volt 1.9 Amp 46 Watt Power Supply +More!
Switched-Mode Power Supply, Industrial, 45.6W, 24V, 1.9A
IRM-45-24-ST from Mean Well, 45.6 Watt, Single Output
AC/DC Power Supply Single-OUT 24V 1.9A 45.6W 6-Pin
24Vdc 1.9A Power Supply, Screw Terminal Block
POWER SUPPLY, AC-DC, 24V, 1.9A;
Power Supply, Ac-Dc, 24V, 1.9A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:45.6W; Output Voltage - Output 1:24V; Output Current - Output 1:1.9A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well IRM-45-24ST