Mean Well IRM-03-5S

AC to DC Switching Encapsulated Power Supply Surface Mount 5 Volts 0.6 Amps 3 Watt
$ 5.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-03-5S.

IHS

Datasheet4 pages3 years ago

Master Electronics

TME

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
+53.57%

CAD Models

Download Mean Well IRM-03-5S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well IRM-03-5S provided by its distributors.

AC to DC Switching Encapsulated Power Supply Surface Mount 5 Volts 0.6 Amps 3 Watt
AC/DC 3W 5V Single Output Power Supply, SMD Encapsulated Board Mount Module
Power supply; module; 3W; 5V; 600mA; 85-305VAC; 120-430VDC
AC/DC Power Supply Single-OUT 5V 0.6A 3W 14-Pin SMD Module
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Power Supply, Ac-Dc, 5V, 0.6A Rohs Compliant: Yes |Mean Well IRM-03-5S
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 85 / Input Voltage Max. V = 305 / Efficiency % = 72 / MTBF h = 10762800 / Termination Type = Soldering Pins / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Length mm = 37 / Width mm = 24 / Height mm = 15 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV