Mean Well IRM-02-12S

AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 2 W, 12 VDC, 167 mA
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-02-12S.

IHS

Datasheet4 pages3 years ago

JRH Electronics

element14 APAC

TME

Component Distributors Inc.

Inventory History

3 month trend:
-35.17%

CAD Models

Download Mean Well IRM-02-12S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well IRM-02-12S provided by its distributors.

AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 2 W, 12 VDC, 167 mA
AC to DC Switching Encapsulated Power Supply Surface Mount 12 Volts 0.167 Amps 2 Watt
AC/DC 2W 12V Single Output Power Supply, SMD Encapsulated Board Mount Module
Power supply; module; 2W; 12V; 167mA; 85-305VAC; 120-430VDC
Power Supply, Ac-Dc, 12V, 0.167A Rohs Compliant: Yes |Mean Well IRM-02-12S
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 167 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 85 / Input Voltage Max. V = 305 / Efficiency % = 74 / MTBF h = 13571400 / Termination Type = Soldering Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Length mm = 33.7 / Width mm = 22.2 / Height mm = 15 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV