Descriptions of Mean Well HRPG-1000-48 provided by its distributors.
AC-DC Power Factor Correction Module, 1 Output, 1008W, Hybrid
Power Supply; module; 1008W; 48V; 21A; 90-264VAC; 127-370VDC
AC/DC 1008W 48V Single Output Power Supply, Enclosed w/ Fan
HRPG-1000-48 MEAN WELL AC-DC 48 Volt 21 Amp 1008 Watt Power Supply +More!
POWER SUPPLY, AC-DC, ENCLOSED, 1008W, 48V@21A, 90-264V IN, PFC
1000W AC/DC Enclosed Switching Power Supply 48V 21A
Mean Well HRPG-1000-48 SMPSU 56V DC 21A 1008W Single output 1 unit
1 Output Embedded Switch Mode Power Supply, 1.08kW, 48V, 21A
V1-W-N-5M-PUR Pepperl+Fuchs 033596 SENSORKABEL M12
AC/DC Power Supply Single-OUT 48V 21A 1008W 19-Pin
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 1.008 kW, 48 VDC, 21 A
48Vdc 21A PFC Power Supply Current Sharing
1000W PARALLEL HIGH-PERFORMANCE
Power Supply, Ac-Dc, 48V, 21A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:1.008Kw; Output Voltage - Output 1:48V; Output Current - Output 1:21A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HRPG-1000-48