Mean Well HRP-450-48

Power Supply; module; 456W; 48V; 9.5A; 85-264VAC; 120-370VDC
$ 117.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HRP-450-48.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Sager Power Systems

RS (Formerly Allied Electronics)

Telerex Europe

Inventory History

3 month trend:
-6.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-07-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Mean WellRSP-500-48
AC to DC Switching Enclosed Power Supply Single Output with PFC Function 48V 10.5A 504W
Mean WellHRPG-200-24
Switching Power Supplies 201.6W 24V 8.4A W/PFC EISA Compliant
Mean WellHRP-200-24
Power Supply; module; 201.6W; 24V; 8.4A; 85-264VAC; 120-370VDC
TDK-LambdaZWS240PAF-36
Power Supply; 240 W; 85 to 265 VAC/120 to 370 VDC; 36 V; 4/2 A; 13.3 A (Max.)
Murata Power SolutionsOKX-T/10-D12P-C
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 10-Pin SIP Module Tray
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 10-Pin SIP Module Tray

Descriptions

Descriptions of Mean Well HRP-450-48 provided by its distributors.

Power Supply; module; 456W; 48V; 9.5A; 85-264VAC; 120-370VDC
AC-DC Power Factor Correction Module, 1 Output, 456W, Hybrid
456W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.5% 9.5A 48V 218mm*105mm*41mm
Power Supply, Ac-Dc, 48V, 9.5A Rohs Compliant: Yes |Mean Well HRP-450-48
POWER SUPPLY, AC-DC, SWITCHING, ENCLOSED, PFC, 48VDC@9.5A, 456 W, HRP SERIES
Switching Power Supplies 456W 48V 9.5A W/PFC
AC/DC 450W 48V Single Output Power Supply, Enclosed w/ Fan
O/P +48V9.5A; G5; AC/DC; Enclosed Type
AC/DC Power Supply Single-OUT 48V 9.5A 456W 13-Pin
DC Power Supply AC input voltage: 85...264 VAC DC input voltage: 120...370 VDC Dimensions L x W x H: 218 x 105 x 41 mm Input frequency: 47...63 Hz Operating temperature: -40...+70 °C Output current 1: 9.5 A Output voltage 1: 48 VDC Efficiency: 89.5 % Power: 456 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV